Board mount DC/DC converter delivering 50W output power with a 3.3V output voltage and 15A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates with an input voltage range of 36V to 75V, offering 1.5kV of isolated voltage. Housed in a module package with through-hole mounting, this converter boasts a wide operating temperature range from -40°C to 100°C and 79.5% efficiency.
GE JAW075F1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 79.5% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JAW |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JAW075F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.