Board mount DC/DC converter delivering 50W output power at 5V and 10A. Features include over-voltage, over-current, and over-temperature protection, with 1.5kV isolated operation. Input voltage range is 18V to 36V, and the device operates efficiently at 84% with a wide temperature range of -40°C to 100°C. Packaged in DIP for through-hole mounting.
GE JC050A1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JC050 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE JC050A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.