Board mount DC/DC converter, 3.3V output voltage, 10A output current, and 33W output power. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates with an input voltage range of 18V to 36V, delivering 2.4A at 3.3V. This isolated converter offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Packaged in DIP format for through-hole mounting, with dimensions of 2.4 inches (L) x 2.28 inches (W) x 0.5 inches (H).
GE JC050F1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 57.9mm |
| Efficiency | 81% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JC050 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JC050F1 to view detailed technical specifications.
No datasheet is available for this part.