350W DC/DC converter, board mount module, featuring a nominal 28V output at 12.5A. This isolated converter operates with 92% efficiency, accepting input voltages from 36V to 75V DC. Protection features include UVLO, OVP, OCP, and OTP. The through-hole mounted package measures 2.39" L x 2.27" W x 0.5" H, with an operating temperature range of -40°C to 85°C.
GE JNW350R41-18TZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 60.7mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | JNW350R |
| Voltage - Output 1 | 28V |
| Width | 2.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JNW350R41-18TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.