Isolated board mount DC/DC converter, half brick, DOSA compliant, fixed output. Delivers 450W maximum output power with 28V nominal output voltage and 16A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation voltage. Operates across a wide input voltage range of 36V to 75V and an extended temperature range of -40°C to 85°C. Through-hole mounting package with a 93.5% efficiency.
GE JRCW016A0R41-TZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 60.7mm |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 450W |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ORCA™ JRCW016A0R |
| Voltage - Output 1 | 28V |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRCW016A0R41-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.