GE JRCW450U641-TZ technical specifications.
| Efficiency | 94% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.27inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4A |
| Max Power Dissipation | 451W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 450W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ORCA™ |
| Voltage - Output 1 | 48V |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRCW450U641-TZ to view detailed technical specifications.
No datasheet is available for this part.