Board mount DC/DC converter with 5V output voltage and 40A maximum output current, delivering 200W of output power. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates within a 36V to 75V input voltage range and offers 1.5kV isolation. This module-style converter has a through-hole mount and a maximum operating temperature of 85°C.
GE JRW040A0A1 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JRW |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JRW040A0A1 to view detailed technical specifications.
No datasheet is available for this part.