Board mount isolated DC/DC converter with 5V output voltage and 40A output current, delivering 200W maximum power. Features a 36V to 75V input voltage range, 1.5kV isolation voltage, and 92% efficiency. Integrated protection includes UVLO, OVP, OCP, and OTP. Operates from -40°C to 85°C and is RoHS compliant. Through-hole mounting in a DIP package.
GE JRW040A0A1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 40A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JRW040 |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRW040A0A1Z to view detailed technical specifications.
No datasheet is available for this part.