The JRW040A0A41-PHZ DC/DC converter from GE features an efficiency of 92% and includes UVLO, OVP, OCP, and OTP protection. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 200W. The device is available in a through-hole package and is suitable for board mount applications.
GE JRW040A0A41-PHZ technical specifications.
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Series | JRW040 |
| Voltage - Output 1 | 5V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRW040A0A41-PHZ to view detailed technical specifications.
No datasheet is available for this part.