Board mount DC/DC converter with 3.3V output voltage and 60A maximum output current, delivering 198W of output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This isolated converter operates with an efficiency of 91% and offers an isolation voltage of 1.5kV. Input voltage range is 36V to 75V, with a maximum operating temperature of 85°C and a minimum of -40°C. The module package is designed for through-hole mounting.
GE JRW060A0F1 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 198W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 198W |
| Output Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JRW |
| Voltage - Output 1 | 3.3V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JRW060A0F1 to view detailed technical specifications.
No datasheet is available for this part.