Board mount DC/DC converter delivering 1.8V at 65A, with a maximum output power of 117W. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This isolated converter operates with an efficiency of 87% across a wide input voltage range of 36V to 75V. It offers 1.5kV isolation and is housed in a through-hole module package measuring 2.4 x 2.28 x 0.5 inches. Operating temperature range is -40°C to 85°C.
GE JRW065A0Y1 technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 117W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 65A |
| Output Voltage | 1.8V |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JRW |
| Voltage - Output 1 | 1.8V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JRW065A0Y1 to view detailed technical specifications.
No datasheet is available for this part.