Isolated DC/DC converter module, 30W output power, featuring a 12V output voltage and 3A maximum output current. Operates with an input voltage range of 36V to 75V, achieving 83% efficiency. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP), with an isolation voltage of 1.5kV. Designed for through-hole mounting with a compact module package, operating across a wide temperature range from -40°C to 100°C.
GE JW030B-M technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JW030 |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE JW030B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.