Board mount DC/DC converter, 33W output power, delivering a stable 3.3V at 10A. Features 36V to 75V input voltage range, 80% efficiency, and 1.5kV isolation. Operating temperature range from -40°C to 100°C. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Module package with through-hole mounting.
GE JW050F1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW050 |
| Voltage - Output 1 | 3.3V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW050F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.