Board mount DC/DC converter delivering 5V output voltage and 15A maximum output current, providing 75W maximum power. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP), with 1.5kV isolation. Operates across a wide temperature range from -40°C to 100°C, housed in a 2.4" x 2.3" x 0.5" module with through-hole mounting. Efficiency rating is 84%, with input voltage range from 36V to 75V.
GE JW075A1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW075 |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW075A1 to view detailed technical specifications.
No datasheet is available for this part.