Board mount DC/DC converter delivering 100W output power with a 12V single output voltage and 8.3A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates with an input voltage range of 36V to 75V and offers 1.5kV isolation. This module-style converter has a compact footprint with dimensions of 2.4 inches (length) x 2.28 inches (width) x 0.5 inches (height) and a depth of 57.9mm. It supports through-hole mounting and operates efficiently at 87% with a wide temperature range from -40°C to 100°C.
GE JW100B1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW100 |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW100B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.