GE JW150G1 technical specifications.
| Efficiency | 76% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW150 |
| Voltage - Output 1 | 2.5V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW150G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.