Board mount isolated DC/DC converter, 50W output power, 12V output voltage, and 4.2A output current. Features 18-75V input voltage range, 2.25kV isolation voltage, and negative logic. Operates across a -40°C to 85°C temperature range. Module package with dimensions of 1.3 x 0.9 x 0.37 inches.
GE KHHD004A2B41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | Hammerhead |
| Voltage - Output 1 | 12V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KHHD004A2B41Z to view detailed technical specifications.
No datasheet is available for this part.