Board mount isolated DC/DC converter with 18-75V DC input and 5V DC output. Delivers 6A maximum output current, providing 30W maximum output power. Features 2.25kV isolation voltage and operates across a -40°C to 85°C temperature range. Module package with negative logic.
GE KHHD006A0A41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 33mm |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KHHD |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KHHD006A0A41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.