50W isolated DC/DC converter with 36-75V input and 12V output at 4.2A. This surface mount module offers 90% efficiency and 2.25kV isolation voltage. Features include UVLO, OVP, OCP, and OTP protection. Operating temperature range is -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for board mounting.
GE KSTW004A2B41-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Barracuda™ KSTW004A2B |
| Voltage - Output 1 | 12V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KSTW004A2B41-SRZ to view detailed technical specifications.
No datasheet is available for this part.