Isolated board mount DC/DC converter, sixteenth brick form factor, featuring a 5V nominal output voltage and 6A maximum output current, delivering up to 30W of power. Operates within a 36V to 75V DC input range with 2.25kV isolation voltage and 90% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Through-hole mounting package with dimensions of 1.3" x 0.9" x 0.37".
GE KSTW006A0A41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 33mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Barracuda™ KSTW006A0A |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KSTW006A0A41Z to view detailed technical specifications.
No datasheet is available for this part.