Board mount DC-DC converter, 10A output current at 3.3V, 90% efficiency, and 33W max power dissipation. Features UVLO, OVP, OCP, and OTP protection. Operates from 36V to 75V input with 2.25kV isolation voltage. Packaged in a 1/16-brick SMD/SMT form factor, this RoHS compliant component is supplied on tape and reel.
GE KSTW010A0F41-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Barracuda™ KSTW010A0F |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KSTW010A0F41-SRZ to view detailed technical specifications.
No datasheet is available for this part.