Board mount isolated DC/DC converter with 36-75V input and 3.3V output, delivering 15A and 50W maximum power. Features include UVLO, OVP, OCP, and OTP protection, 2.25kV isolation voltage, and 90.5% efficiency. This surface mount module operates from -40°C to 85°C and is supplied in tape and reel packaging.
GE KSTW015A0F41-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Barracuda™ KSTW015A0F |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KSTW015A0F41-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.