Isolated board mount DC/DC converter, sixteenth brick form factor, featuring a 3.3V nominal output voltage and 15A maximum output current, delivering 49.5W maximum output power. Operates with an input voltage range of 36V to 75V DC, achieving 90.5% efficiency. Includes UVLO, OVP, OCP, and OTP protection features, with 2.25kV isolation voltage. Packaged as a module with dimensions of 1.3 x 0.9 x 0.37 inches, suitable for through-hole mounting.
GE KSTW015A0F41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 33mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Barracuda™ KSTW015A0F |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KSTW015A0F41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.