Isolated board mount DC/DC converter, fixed output, 5V nominal output voltage, 6A maximum output current, and 30W maximum output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with a 36V to 75V DC input voltage range, 48V nominal input voltage, and offers 1.5kV isolation. Packaged in SMD/SMT for surface mounting, with dimensions of 1.3 inches (length) x 0.9 inches (width) x 0.34 inches (height).
GE KW006A0A41-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 33mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KW006 |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KW006A0A41-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.