Board mount isolated DC/DC converter, 1.2V output voltage at 25A, 30W output power. Features 36V to 75V input voltage range, 1.5kV isolation, and 84% efficiency. Operates from -40°C to 85°C with UVLO, OVP, OCP, and OTP protection. Surface mount package with dimensions of 1.3" x 0.9" x 0.37".
GE KW025A0P41-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 22.9mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 1.2V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KW025 |
| Voltage - Output 1 | 1.2V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KW025A0P41-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.