Isolated DC/DC converter, 5W output power, 5V output voltage, and 1A maximum output current. Features overvoltage protection (OVP) and overcurrent protection (OCP). Operates with input voltages from 36V to 75V, offering 1.5kV isolation. Packaged as a through-hole module with dimensions of 1.25" L x 0.8" W x 0.42" H, and a depth of 20.3mm.
GE LAW005A technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 78% |
| Features | OVP, OCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LAW005 |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LAW005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.