Board mount DC/DC converter with 12V, 5W output. Features isolated design with 1.5kV isolation voltage, 36V to 75V input range, and 470mA maximum output current. Operates efficiently at 80% with overvoltage and overcurrent protection. Housed in a 1.25" x 0.8" x 0.42" module package, suitable for through-hole mounting.
GE LAW005B technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 470mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 470mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LAW005 |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LAW005B to view detailed technical specifications.
No datasheet is available for this part.