Board mount DC-DC converter, 15W output power, featuring dual 12V and -12V outputs, each capable of 420mA. This isolated converter operates with an input voltage range of 18V to 36V and offers 1.5kV isolation. Key features include UVLO, OVP, and OCP protection, with an efficiency of 79%. The component is housed in a DIP package, suitable for through-hole mounting, and operates across a wide temperature range from -40°C to 105°C.
GE LC010BK technical specifications.
Download the complete datasheet for GE LC010BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.