GE LW010CL technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 330mA |
| Output Power | 10W |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW010 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW010CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.