Board mount DC-DC converter, 1 output, 3.3V, 2.42A, 8W. Features UVLO, OVP, OCP, and isolated operation with 1.5kV isolation voltage. Operates from a 36V to 75V input range, with a maximum power dissipation of 8W. Efficiency is 76%, and the operating temperature range is -40°C to 105°C. Module package dimensions: 2" L x 1" W x 0.4" H.
GE LW010F81 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 76% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.42A |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.42A |
| Output Power | 8W |
| Output Voltage | 3.3V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LW010 |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW010F81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.