Board mount DC-DC converter, 15W output power, delivering 5V at 3A. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. This isolated module has a compact footprint with dimensions of 2 inches (L) x 1 inch (W) x 0.4 inches (H) and an operating temperature range of -40°C to 105°C.
GE LW015A9 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LW015 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE LW015A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.