Board mount DC-DC converter, 15W output power, delivering 12V at 1.25A. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. Efficiency is rated at 78%, with a wide operating temperature range from -40°C to 105°C. The module package measures 2 inches in length, 1 inch in width, and 0.4 inches in height.
GE LW015B1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LW015 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW015B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.