Board mount DC-DC converter, 15W output power, delivering a single 15V output at 1A. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. This isolated module boasts 78% efficiency and a wide operating temperature range from -40°C to 105°C. Packaged in a 2 x 1 x 0.4 inch module with through-hole mounting.
GE LW015C technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW015 |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW015C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.