The LW015F DC/DC converter is a board mount module with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a maximum output current of 3A and a maximum output power of 10W. The converter operates within a temperature range of -40°C to 105°C and has a height of 0.4inch and a width of 1inch. It is not RoHS compliant and is available in a bulk packaging with 128 units per package.
GE LW015F technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW015 |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.