Isolated DC-DC converter module, board mount, featuring a single 3.3V output at 3A, delivering 10W of power. Operates with input voltages from 36V to 75V, offering 1.5kV isolation. Includes UVLO, OVP, and OCP protection features. Designed for through-hole mounting with dimensions of 2" L x 1" W x 0.4" H, and an operating temperature range of -40°C to 105°C.
GE LW015F91 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 79% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LW015 |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW015F91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.