GE LW025F8 technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | OVP, OCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW025 |
| Voltage - Output 1 | 3.3V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW025F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.