Board mount DC/DC converter, 5W output power, delivering 5V at 1A. Features isolated operation with 500V isolation voltage, protected by Over Voltage Protection (OVP) and Over Current Protection (OCP). Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 39.5V to 60V. This module-packaged converter offers 80% efficiency and is designed for through-hole mounting.
GE ME005A technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 39.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 380 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ME005 |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ME005A to view detailed technical specifications.
No datasheet is available for this part.