Board mount DC/DC converter, 5W output power, featuring dual ±12V outputs with 210mA current each. Operates from a 39.5V to 60V input voltage range, providing 500V isolation. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP) features. Housed in a 2 x 1.1 x 0.46 inch module with through-hole mounting. Efficiency rated at 82%, with an operating temperature range of -40°C to 85°C.
GE ME005BK technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 39.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 210mA |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ME005 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ME005BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.