GE MH010C technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8(Max) |
| Package Width (mm) | 40.6(Max) |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Through Hole |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 15V |
| Maximum Input Voltage | 10V |
| Maximum Output Power | 10W |
| Maximum Output Current | 0.67A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 1N5E1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for GE MH010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.