Board mount DC/DC converter with 5W output power and 5V output voltage. Features 1A maximum output current, isolated design with 500V isolation voltage, and a wide input voltage range of 36V to 75V. Operates efficiently at 80% and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Packaged as a module with dimensions of 2 inches (length) x 1.1 inches (width) x 0.46 inches (height), suitable for through-hole mounting.
GE MW005A technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| RoHS Compliant | No |
| Series | MW005 |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE MW005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.