Board mount DC/DC converter, 15V output voltage, 670mA output current, delivering 10W maximum power. Features isolated topology with 500V isolation voltage. Operates within a 36V to 75V input voltage range and offers 83% efficiency. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Packaged as a module with through-hole mounting, measuring 2 inches in length, 1.6 inches in width, and 0.5 inches in height.
GE MW010C technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MW010 |
| Voltage - Output 1 | 15V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE MW010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.