This surface mount NTC thermistor has a resistance range of 300 to 1500 ohms at 25 degrees Celsius, with a tolerance of ±10% at the same temperature. It operates over a temperature range of -50 to 150 degrees Celsius and has a thermal coefficient range of less than -5. The device has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of less than 3250. It is available in a 1206 package and has 2 terminals.
GE NC1206KN351KR technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | < -5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 350Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
Download the complete datasheet for GE NC1206KN351KR to view detailed technical specifications.
No datasheet is available for this part.