GE NH020F2 technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Efficiency | 86% |
| Features | OCP, OTP |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Length | 2.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | NH020 |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE NH020F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.