GE NPA-500B-015A technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5.25V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Series | NPA |
| Supply Current | 1mA |
| Termination | Gull Wing |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for GE NPA-500B-015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.