GE NPA-600B-030G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1mA |
| Operating Pressure | 30PSI |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | NPA |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for GE NPA-600B-030G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.