The NPP-301 Series Absolute Pressure Sensor is a lead-free, analog output device with a SOIC package. It operates within a temperature range of -40°C to 125°C and is designed for use with a 10V supply voltage. This pressure sensor is suitable for applications requiring absolute pressure measurements.
GE NPP-301A-100A technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for GE NPP-301A-100A to view detailed technical specifications.
No datasheet is available for this part.