Absolute pressure sensor with an operating range of 0 PSI to 100 PSI. Features an output voltage range of 0.04V to 0.08V. Operates within a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC surface-mount (SMD/SMT) case.
GE NPP-301A-700AT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Package Quantity | 2000 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for GE NPP-301A-700AT to view detailed technical specifications.
No datasheet is available for this part.