Board mount DC-DC converter, 3A output current, 18W output power, 6V output voltage, 12V nominal input voltage, 4.5V to 14V input voltage range. Features UVLO, OCP, and OTP protection. Non-isolated, SIP package, through-hole mount. Operating temperature range of -40°C to 85°C, with 95.8% efficiency.
GE NSR003A0X4Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 7.84mm |
| Efficiency | 95.8% |
| Features | UVLO, OCP, OTP |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Length | 10.4mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 6V |
| Package Quantity | 315 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Naos Raptor |
| Voltage - Output 1 | 6V |
| Weight | 2.9g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for GE NSR003A0X4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.