Board mount, non-isolated DC/DC converter with a 6A maximum output current and 6V output voltage, delivering up to 36W of power. Features a wide input voltage range of 4.5V to 14Vdc and achieves up to 95.1% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in a SIP for through-hole mounting, with dimensions of 10.4mm (L) x 7.84mm (D) x 0.65inch (H). Operating temperature range is -40°C to 85°C.
GE NSR006A0X4Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 7.84mm |
| Efficiency | 95.1% |
| Features | UVLO, OCP, OTP |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Length | 10.4mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 36W |
| Output Voltage | 6V |
| Package Quantity | 315 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Naos Raptor |
| Voltage - Output 1 | 6V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for GE NSR006A0X4Z to view detailed technical specifications.
No datasheet is available for this part.