The ABB part P9B-10VN is a high-quality contact block designed for signalling logic feed applications. This component features a single normally open contact and supports a maximum power of 8VA at 120 volts. Part of the 22MM Series 9, this snap-on mounting contact block is reliable and efficient, making it perfect for a wide range of industrial applications.
GE P9B10VN technical specifications.
| Mount | Screw |
| Number of Poles | 1 |
| Product Net Width | 9.6 mm |
| Product Net Height | 39.5 mm |
| Product Net Depth/Length | 27.7 mm |
| Product Net Weight | 0.05 kg |
| Ambient Air Temperature Operation | -30...70°C |
| Ambient Air Temperature Storage | -40...70°C |
| Color | Brown |
| Mounting Type | Front Mounting |
| Number of Auxiliary Contacts NO | 1 |
| Connection Type | Screw Clamp |
| Terminal Type | Screw Terminals |
| RoHS | Compliant |
| Hts | 8538908080 |
| Coo | BG |
| ECCN | EAR99 |
Download the complete datasheet for GE P9B10VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.